
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester | |
Thickness | 0.0034" (3.4 mils, 0.086mm) | |
Thickness - Adhesive | 0.0014" (1.4 mils, 0.036mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 2.00" (50.80mm) | |
Color | Blue | |
Usage | - | |
Temperature Range | -60°F ~ 400°F (-50°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

