RF EMI Shielding Tape 9719 Silicone Rubber Conductive, Double Sided 4.000" (101.60mm) X 14.993' (4.57m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 9719 Silicone Rubber Conductive, Double Sided 4.000" (101.60mm) X 14.993' (4.57m) X 0.004" (0.10mm)
3M™ PSA Electrically Conductive Tape | Digi-Key Daily

9719-4-5

DigiKey Part Number
3M162936-ND
Manufacturer
Manufacturer Product Number
9719-4-5
Description
RF EMI SHIELDING TAPE 5YDS X 4"
Customer Reference
Detailed Description
RF EMI Shielding Tape 9719 Silicone Rubber Conductive, Double Sided 4.000" (101.60mm) X 14.993' (4.57m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shielding Tape
Shape
Rectangular
Length
14.993' (4.57m)
Width
4.000" (101.60mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
204°C
Adhesive
Conductive, Double Sided
Material
Silicone Rubber
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.