


2-928776-6 | |
|---|---|
DigiKey Part Number | 2-928776-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-928776-6 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 2-928776-6 Models |
Category | Mounting Hole Diameter 0.035" (0.89mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Terminal Type Single Post | Contact Material Phosphor Bronze |
Terminal Style Pin Retention | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 31.5µin (0.80µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
Length - Overall 0.661" (16.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.16915 | $16,915.00 |
| Unit Price without VAT: | $0.16915 |
|---|---|
| Unit Price with VAT: | $0.18437 |

