Diode 75 V 150mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4151TR

DigiKey Part Number
1N4151VSTR-ND - Tape & Reel (TR)
1N4151VSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4151TR
Description
DIODE STANDARD 75V 150MA DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4153-1Microchip Technology3541N4153-1-ND$1.63000Direct
1N914Microchip Technology8621N914MS-ND$1.25000Similar
In-Stock: 58,520
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.30200$3.02
100$0.18900$18.90
500$0.13996$69.98
1,000$0.12405$124.05
2,000$0.11064$221.28
5,000$0.09608$480.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08708$870.80
20,000$0.07950$1,590.00
30,000$0.07563$2,268.90
50,000$0.07129$3,564.50
70,000$0.06872$4,810.40
100,000$0.06622$6,622.00
Manufacturers Standard Package
Unit Price without VAT:$0.49000
Unit Price with VAT:$0.53410