
1N4005-E3/54 | |
|---|---|
DigiKey Part Number | 1N4005-E3/54GITR-ND - Tape & Reel (TR) 1N4005-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005-E3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4005-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4005-TP | MCC (Micro Commercial Components) | 38,598 | 1N4005-TPMSCT-ND | $0.30000 | Direct |
| 1N4005G | onsemi | 19,839 | 1N4005GOS-ND | $0.30000 | Similar |
| 1N4005G-T | Diodes Incorporated | 44,751 | 1N4005GDICT-ND | $0.40000 | Similar |
| 1N4005RLG | onsemi | 236,092 | 1N4005RLGOSCT-ND | $0.33000 | Similar |
| 1N4247 | Microchip Technology | 614 | 1N4247-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.46900 | $4.69 |
| 100 | $0.29780 | $29.78 |
| 500 | $0.22362 | $111.81 |
| 1,000 | $0.19969 | $199.69 |
| 2,000 | $0.17952 | $359.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.15565 | $856.08 |
| 11,000 | $0.14245 | $1,566.95 |
| 16,500 | $0.13572 | $2,239.38 |
| 27,500 | $0.12815 | $3,524.12 |
| 38,500 | $0.12368 | $4,761.68 |
| 55,000 | $0.11932 | $6,562.60 |
| Unit Price without VAT: | $0.77000 |
|---|---|
| Unit Price with VAT: | $0.83930 |




