TS881ICT Rail-to-Rail 5 V Nanopower Single Comparator

STMicroelectronics' TS881 single comparator for portable systems, signal conditioning, and medical applications

Image of STMicroelectronics' TS881ICT Single ComparatorSTMicroelectronics' TS881 device is a single comparator featuring ultra-low supply current (210 nA typical with output high, VCC= 1.2 V, no load) with rail-to-rail input and output capability. The performance of this comparator allows it to be used in a wide range of portable applications. The device minimizes battery supply leakage and therefore enhances battery lifetime in the application.

The TS881 offers industry-leading power consumption and speed/current ratio for longer battery life. It is compatible with supply voltages as low as 0.9 V over a wide temperature range, enabling longer operating times with smaller batteries. The push-pull output circuitry reduces power consumption to the absolute minimum when driving any capacitive or resistive load.

Applications

  • Portable systems
  • Signal conditioning
  • Medical
Published: 2016-06-02

TS881ICT Comparator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC COMPARATOR 1 GEN PUR SC70-5TS881ICTIC COMPARATOR 1 GEN PUR SC70-574241 - Immediate$2.03View Details
IC COMPARATOR 1 GEN PUR SOT23-5TS881ILTIC COMPARATOR 1 GEN PUR SOT23-59085 - Immediate$1.76View Details