ISM330BX 6-Axis IMU

STMicroelectronics' SiP IMU features a 3-axis digital accelerometer and a 3-axis digital gyroscope

Image of STMicroelectronics ISM330BX 6-Axis IMUSTMicroelectronics' ISM330BX is a system in package (SiP) inertial measurement unit (IMU) featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with triple channels for processing acceleration and angular rate data for motion tracking and vibration measurements along with Qvar sensing on possibly up to three separate channels with dedicated configuration, processing, and filtering.

The motion tracking in high-performance mode runs at 0.6 mA and enables always-on low-power features for an optimal motion experience.

Features

  • 3-axis accelerometer with selectable full scale: ±2 g/±4 g/±8 g
  • 3-axis gyroscope with extended selectable full scale: ±125 dps/±250 dps/±500 dps/±1,000 dps/±2,000 dps/±4,000 dps
  • 3-axis accelerometer with a flat, wide bandwidth (2 kHz) frequency response and low noise (70 μg/μHz over the SPI/I3C interface and even down to 30 μg/μHz over the TDM interface)
  • Low power consumption in high-performance mode: 0.6 mA in combo mode; 0.19 mA accelerometer only
  • SPI/I²C and MIPI I3C v1.1 serial interface with main processor data synchronization
  • TDM controller interface
  • Embedded sensor fusion low-power (SFLP) algorithm
  • Programmable finite state machine for accelerometer, gyroscope, and analog hub/QVAR sensor data processing with high rate @ 960 Hz
  • Machine learning core with exportable features and filters for AI applications
  • Embedded adaptive self-configuration (ASC)
  • Smart FIFO up to 4.5 KB
  • Embedded analog hub for analog-to-digital conversion and processing analog input data
  • Embedded Qvar: electric charge variation detection
  • Embedded temperature sensor
  • Analog supply voltage: 1.71 V to 3.6 V
  • Independent IO supply (extended range: 1.08 V to 3.6 V)
  • Compact footprint: 2.5 mm x 3 mm x 0.71 mm
  • ECOPACK and RoHS compliant
Applications
  • Condition monitoring
  • Robotics
  • Motion tracking
  • White goods
  • Hearing aids

ISM330BX 6-Axis IMU

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VLGA 2.5X3X0.74MAX 14L PITCH 0.5ISM330BXTRVLGA 2.5X3X0.74MAX 14L PITCH 0.56942 - Immediate$10.08View Details
Published: 2024-06-19