SMDAxxC-Series TVS Arrays

SMC Diode Solutions offers their SMDAxxC-series multi-line, bidirectional EoS protection TVS arrays

Image of SMC Diode Solutions' SMDAxxC-Series TVS ArraysSMC Diode Solutions' SMDA03C through SMDA24C are a series of four-line, bidirectional, EoS protectors packaged in the industry-standard SO-8 outline. The most prevalent voltage types used in logic level and IC power rail circuitry are available.

Features
  • High reverse surge capability
  • Protection of four lines
  • Bidirectional protection
  • Industry-standard SO-8 outline
  • Pb-free, halogen-free, RoHS/WEEE compliant
Applications
  • RS-232 and RS-422 data lines
  • User interface, IC voltage rails, and power ports
  • Serial and parallel ports
  • LAN / WAN equipment
  • Microprocessor / microcontroller based equipment

SMDAxxC-Series TVS Arrays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 12VWM 19VC 8-SOSMDA12C-4TVS DIODE 12VWM 19VC 8-SO5050 - Immediate$1.39View Details
TVS DIODE 15VWM 24VC 8-SOSMDA15CTVS DIODE 15VWM 24VC 8-SO10508 - Immediate$1.37View Details
TVS DIODE 3.3VWM 7VC 8-SOSMDA03CTVS DIODE 3.3VWM 7VC 8-SO20441 - Immediate$1.41View Details
TVS DIODE 5VWM 9.8VC 8-SOSMDA05CTVS DIODE 5VWM 9.8VC 8-SO2701 - Immediate$1.41View Details
TVS DIODE 12VWM 19VC 8-SOSMDA12CTVS DIODE 12VWM 19VC 8-SO1468 - Immediate$1.41View Details
TVS DIODE 24VWM 43VC 8-SOSMDA24CTVS DIODE 24VWM 43VC 8-SO9302 - Immediate$1.41View Details
TVS DIODE 5VWM 9.8VC 8-SOSMDA05TVS DIODE 5VWM 9.8VC 8-SO50 - Immediate$1.23View Details
Published: 2016-12-12