SMDA36C-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA12C-4

DigiKey Part Number
1655-SMDA12C-4TR-ND - Tape & Reel (TR)
1655-SMDA12C-4CT-ND - Cut Tape (CT)
1655-SMDA12C-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA12C-4
Description
TVS DIODE 12VWM 19VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
185pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,050
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.87400$8.74
100$0.56970$56.97
500$0.43906$219.53
1,000$0.39699$396.99
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35143$878.58
5,000$0.32326$1,616.30
7,500$0.30890$2,316.75
12,500$0.29278$3,659.75
17,500$0.28323$4,956.52
25,000$0.28090$7,022.50
Manufacturers Standard Package
Unit Price without VAT:$1.39000
Unit Price with VAT:$1.51510