SMDA36C-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05C

DigiKey Part Number
1655-SMDA05CTR-ND - Tape & Reel (TR)
1655-SMDA05CCT-ND - Cut Tape (CT)
1655-SMDA05CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA05C
Description
TVS DIODE 5VWM 9.8VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.8V Clamp Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
300pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,701
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$0.87600$8.76
100$0.57230$57.23
500$0.44122$220.61
1,000$0.39898$398.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.35324$883.10
5,000$0.32495$1,624.75
7,500$0.31054$2,329.05
12,500$0.29434$3,679.25
17,500$0.28475$4,983.12
25,000$0.28265$7,066.25
Manufacturers Standard Package
Unit Price without VAT:$1.41000
Unit Price with VAT:$1.53690