RPL-20 Series High Power Density Buck Converter

RECOM's RPL-20 series high power density buck converter offers an output fully protected against continuous short-circuit and overload faults

Image of RECOM's RPL-20 Series High-Power Density Buck ConverterRECOM’s RPL-20 15 A buck converter (with 20 A peak capability) with integrated inductor is offered in a compact 7 mm x 7 mm x 4.4 mm thermally enhanced LGA package. The input range is from 4.0 VDC to 16 VDC, allowing both 5 V and 12 V supply rails to be used. The output voltage can be set with two resistors ranging from 0.6 V up to 5.5 V. The output is fully protected against continuous short-circuit, overload, undervoltage, or overtemperature faults. A PG output and EN input allow easy power sequencing. Its high output current capability, small size, light load pulse skipping, and fast transient regulation make the RPL-20 ideal for FPGAs, imaging systems, distributed power architectures, portable telecom equipment and industrial applications.

Derating Graph

Image of RECOM's RPL-20 Series High-Power Density Buck Converter Derating Graph

Efficiency Graph

Image of RECOM's RPL-20 Series High-Power Density Buck Converter Efficiency Graph

Features
  • High power density (7 mm x 7 mm x 4.4 mm)
  • Operating temperature: -40°C to +90°C at full load
  • High efficiency: 94%
  • Wide 4 VDC to 16 VDC input voltage
  • SCP, OCP, and UVLO protection
  • Programmable 0.6 V to 5.5 V output
  • Selectable pulse-skip and CCM modes
  • 3-year warranty
Applications
  • IoT applications
  • Industrial automation
  • E-mobility
  • Consumer electronics
  • Telecom
  • Test and measurement

RPL-20 Series High Power Density Buck Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
20A DC/DC-CONVERTER 'INNOLINE' SRPL-20-CT20A DC/DC-CONVERTER 'INNOLINE' S288 - Immediate
1000 - Factory Stock
$20.27View Details
20A DC/DC-CONVERTER 'INNOLINE' SRPL-20-T20A DC/DC-CONVERTER 'INNOLINE' S957 - Immediate
780 - Factory Stock
$17.87View Details
Published: 2024-04-09