RPL-20-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPL-20-T

DigiKey Part Number
945-RPL-20-T-ND
Manufacturer
Manufacturer Product Number
RPL-20-T
Description
20A DC/DC-CONVERTER 'INNOLINE' S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
110 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
94%
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
29-PowerBFLGA Module
Size / Dimension
0.28" L x 0.28" W x 0.17" H (7.0mm x 7.0mm x 4.4mm)
Supplier Device Package
29-LGA (7x7)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Factory Stock: 780
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$17.87000$17.87
5$17.29000$86.45
10$16.50900$165.09
25$16.02200$400.55
50$15.78500$789.25
100$15.32530$1,532.53
250$14.29424$3,573.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$17.87000
Unit Price with VAT:$19.47830