Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPL-20-CT

DigiKey Part Number
945-RPL-20-CT-ND
Manufacturer
Manufacturer Product Number
RPL-20-CT
Description
20A DC/DC-CONVERTER 'INNOLINE' S
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
RPL-20-CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
110 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
94%
Mounting Type
Surface Mount, Wettable Flank
Package / Case
29-PowerBFLGA Module
Size / Dimension
0.28" L x 0.28" W x 0.17" H (7.0mm x 7.0mm x 4.4mm)
Supplier Device Package
29-LGA (7x7)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$20.27000$20.27
5$19.52200$97.61
10$19.20700$192.07
25$18.79520$469.88
50$18.49000$924.50
100$18.18910$1,818.91
250$17.79848$4,449.62
500$17.50820$8,754.10
Unit Price without VAT:$20.27000
Unit Price with VAT:$22.09430