EEH-AZF Series Capacitors
Panasonic's EEH-AZF series conductive polymer hybrid aluminum electrolytic capacitors
Panasonic, a worldwide leader in capacitive products, offers their EEH-AZF series conductive polymer hybrid aluminum capacitors. The EEH-AZF series capacitors are capable of operating at high temperatures with conductive polymer capacitor performance and aluminum electrolytic capacitor safety in a through-hole mount package.
- Through-hole mount package
- 1,000 hour life at +150°C
- Broad operating temperature: -55°C to +150°C
- Up To 63 VDC operating voltage with no voltage derating necessary
- Stable characteristics over operating temperature and frequency
- Benign failure mode (open circuit)
- Low leakage current (3 µA)
- AEC-Q200 compliant
- RoHS compliant
- Long life at high operating temperature
- High performance
- Safe operation
- Automotive quality
- Automotive
- Industrial controls
- Power supply
- Smart grid
- Communications
- Medical
- DC/DC converters
- “Under the hood” automotive modules
- Industrial PLC
- Motor control
- Smart meters
- Base stations
EEH-AZF Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEH-AZF1E151 | CAP ALUM HYBRID 150UF 20% 25V TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EEH-AZF1E271 | CAP ALUM HYBRID 270UF 20% 25V TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EEH-AZF1V101 | CAP ALUM HYBRID 100UF 20% 35V TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EEH-AZF1V151 | CAP ALUM HYBRID 150UF 20% 35V TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EEH-AZF1H560 | CAP ALUM HYBRID 56UF 20% 50V TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EEH-AZF1H101 | CAP ALUM HYBRID 100UF 20% 50V TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EEH-AZF1J330 | CAP ALUM HYBRID 33UF 20% 63V TH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EEH-AZF1J560 | CAP ALUM HYBRID 56UF 20% 63V TH | 0 - Immediate | See Page for Pricing | View Details |