ACS70310/ACS70311 Programmable Linear Sensor IC
Allegro's 240 kHz programmable linear Hall effect sensor IC offers reverse battery protection for core-based current sensing
The ACS70310 and ACS70311 provide the highest accuracy linear Hall effect sensor IC for core-based current sensing ever offered from Allegro with a sensitivity error of ±1% and zero amp output voltage offset of only ±5 mV over a temperature range of +25°C to +150°C.
These sensors achieve excellent noise performance while maintaining a 2 μs response time and 240 kHz bandwidth. The on-board supply regulator enables the supply pin to survive voltages of ±18 V to protect against reverse battery connection. The output pin can survive voltages of +16 V to -6 V for defense against harsh automotive voltage transients. The sensors are customer programmable to optimize both the sensitivity and offset after assembly into the final system.
The ACS70311 offers all the features of the ACS70310 with the addition of undervoltage detection (UVD) and low voltage programming, which eliminates the need for voltages > VCC during customer programming. The ACS70311 is backward compatible with the ACS70310, making it a drop-in replacement.
Excellent ESD performance and multiple diagnostic functions, such as broken ground detection and programmable clamps, help improve functional safety and reliability in critical automotive applications.
- Ultra-low thermal drift
- Sensitivity ±1%
- Offset ±5 mV
- Excellent noise performance
- Very fast response time (2 μs) with 240 kHz bandwidth
- Superior ESD and EOS performance
- Ultra-low over/undershoot thanks to patented suppression circuit
- Hybrid and electric vehicle traction motor inverters
- 48 V starter generator solar (MPPT, combiner boxes)
- Battery junction boxes
- Smart fuses
- Overcurrent detection
- DC/DC converters
ACS70310 Linear Hall IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACS70310LKTATN-2P5B5-C | SEN HALL EFFECT ANLG VOLT 4-SIP | 2872 - Immediate | $5.87 | View Details |
![]() | ![]() | ACS70310LKTATN-005B5-C | SEN HALL EFFECT ANLG VOLT 4-SIP | 18591 - Immediate | $5.87 | View Details |
![]() | ![]() | ACS70310LKTATN-010B5-C | SEN HALL EFFECT ANLG VOLT 4-SIP | 3075 - Immediate | $5.87 | View Details |
![]() | ![]() | ACS70310LKTATN-001B5-C | SEN HALL EFFECT ANLG VOLT 4-SIP | 3448 - Immediate | $5.87 | View Details |
ACS70311 Linear Hall IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACS70311LKTATN-2P5B5-C | SEN HALL EFFECT ANLG VOLT 4-SIP | 0 - Immediate | $3.20 | View Details |
![]() | ![]() | ACS70311LKTATN-005B5-C | SEN HALL EFFECT ANLG VOLT 4-SIP | 2861 - Immediate | $5.31 | View Details |
![]() | ![]() | ACS70311LKTATN-001B5-C | SEN HALL EFFECT ANLG VOLT 4-SIP | 8749 - Immediate | $5.31 | View Details |
![]() | ![]() | ACS70311LKTATN-010B5-C | SEN HALL EFFECT ANLG VOLT 4-SIP | 10509 - Immediate | $5.31 | View Details |
![]() | ![]() | ASEK-70311-SUBKIT-T | EVAL BOARD FOR ACS70310 | 0 - Immediate | $179.71 | View Details |