
ACS70311LKTATN-005B5-C | |
|---|---|
DigiKey Part Number | 620-ACS70311LKTATN-005B5-CTR-ND - Tape & Reel (TR) 620-ACS70311LKTATN-005B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70311LKTATN-005B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 5 | $4.75000 | $23.75 |
| 10 | $4.54200 | $45.42 |
| 25 | $4.29480 | $107.37 |
| 50 | $4.12580 | $206.29 |
| 100 | $3.97080 | $397.08 |
| 500 | $3.65910 | $1,829.55 |
| 1,000 | $3.60240 | $3,602.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.94314 | $11,772.56 |
| Unit Price without VAT: | $5.31000 |
|---|---|
| Unit Price with VAT: | $5.78790 |


