
ACS70310LKTATN-005B5-C | |
|---|---|
DigiKey Part Number | 620-2045-2-ND - Tape & Reel (TR) 620-2045-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70310LKTATN-005B5-C |
Description | SEN HALL EFFECT ANLG VOLT 4-SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.44000 | $44.40 |
| 25 | $4.08480 | $102.12 |
| 100 | $3.69380 | $369.38 |
| 250 | $3.50736 | $876.84 |
| 500 | $3.39494 | $1,697.47 |
| 1,000 | $3.30243 | $3,302.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.94314 | $11,772.56 |
| Unit Price without VAT: | $5.87000 |
|---|---|
| Unit Price with VAT: | $6.39830 |


