Aluminum Foil Tape 4380
Aluminum Foil Tape 4380 thermally conductive tape from 3M™ reflects and dissipates radiant heat to protect heat sensitive components or surfaces
3M's aluminum foil tape 4380 is a self-wound, general purpose, aluminum foil-backed tape combined with a pressure sensitive acrylic adhesive. This tape is ideal for general purpose sealing, holding, splicing, or masking applications requiring the protection from heat or flame offered by a foil backing.
The aluminum foil tape 4380 is a general purpose aluminum foil tape comprised of a 2.0 mil dead soft aluminum foil backing and a pressure sensitive acrylic adhesive. This tape is malleable and conforms well to uneven, curved, or irregular surfaces. The aluminum backing offers an excellent reflective surface and is thermally and heat conductive for heating and cooling efficiency. It reflects light to enhance lighting efficiency and resists flame, moisture, weather, dust, UV degradation, and many chemicals to provide long-lasting durability.
- Conformable tape resists flame, moisture, weather, UV degradation, and many chemicals
- Thermally conductive tape reflects and dissipates radiant heat to protect heat sensitive components or surfaces
- Malleable foil conforms well to irregular shapes and surfaces
- Low moisture vapor transmission rate offers excellent sealing and patching performance
- Good aging performance both indoors and outdoors
- General use holding, patching, and sealing applications
- Light reflecting
- Heat shielding applications
- Moisture and vapor barrier
- Thermal conducting
Aluminum Foil Tape 4380
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0.5-5-4380 | TAPE ALUM FOIL SILVER 1/2"X5YDS | 0 - Immediate | $7.74 | View Details |
![]() | ![]() | 12-5-4380 | TAPE ALUM FOIL SILVER 12"X5YDS | 0 - Immediate | $92.61 | View Details |
![]() | ![]() | 2-5-4380 | TAPE ALUMINUM FOIL SILVER 2"X5YD | 0 - Immediate | $20.49 | View Details |
![]() | ![]() | 1-5-4380 | TAPE ALUMINUM FOIL SILVER 1"X5YD | 0 - Immediate | $13.69 | View Details |