Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Product List
Skyworks Solutions low-power HCSL output buffer architecture has clear advantages over older constant current mode technology. Skyworks Solutions PCIe devices not only provide power savings, but they also reduce required component count per output. The benefits of low-power push-pull HCSL output drivers are threefold: More than 60% reduction in power consumption, which in turn presents operating cost reductions to end customers. Eliminates four external resistors per output clock, plus an IREF resistor. Lastly, smaller PCB footprint. The combination of small form factor packaging and elimination of external resistors = smaller total PCB area needed. In addition, elimination of the external resistors enables layout of a clean transmission line from the output of the device to the input of the receiver, simplifying board design and eliminating discontinuities in the clock transmission line that can degrade signal integrity.
PTM Published on: 2017-04-27