Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Product List
The RACM1200-V is a European designed and manufactured power supply with a unique baseplate cooling design that supports 800 W to 1000 W while allowing for heat dissipation directly through a 3.8” x 9” x 1.5” metal enclosure without critically raising the internal temperature. It is capable of a 1200 W boost capability or with forced air rating, consumes less than 1 W in standby mode, has a 95% efficiency rating and provides an isolated 5 VSB/1 A auxiliary output. With an adjustable smart fan output, it can drive external cooling fans when needed thus providing enhanced thermal management and fast system integration. It has built-in EMC filtering up to Class B and meets 2MOPP insulation requirements. Both the main output and Aux 5 VSB have independent 2 kVAC isolation barriers to ground. The isolation from input to output is 4 kVAC/1 min. It also includes a special function where various firmware settings can be adjusted for simple modifications.
PTM Published on: 2021-08-25