Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
LTC3892-Slide8

The LTC3892/-1 are ideal for double battery automotive, truck and heavy equipment applications that need a 60V input voltage rating and a low quiescent current. In addition, the LTC3892/-1 can be used in industrial, factory automation and avionic applications that need a higher input voltage rating to survive transient voltages from noisy bus voltages that can be as high as 60V. Furthermore, the LTC3892/-1 can be used in non-isolated telecom and datacom apps operating from a nominal 48V bus voltage.

PTM Published on: 2016-02-17