| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | POE - Power Over Ethernet |
| Eval Board |
Board not Stocked
|
| Compliance |
IEEE 802.3af (802.3at Type 1)
|
| Outputs and Type |
2 Isolated
|
| Voltage Out |
12 V, 3.3 V
|
| Current Out |
650mA (x2)
|
| Voltage In |
44 ~ 57 V
|
| Efficiency @ Conditions |
>76%, 48V in, 12 3.3 @ 325 ~ 650 mA
|
| Internal Switch |
No
|
| Features |
Over Current Protection
Under Voltage Protection, Brown-Out |
| Switching Frequency |
100 kHz
|
| Component Count + Extras |
53 + 4
|
| Application / Target Market |
PoE, Power Over Ethernet
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6565
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |