Demonstration circuit DC1415A features the LTC4265CEDE, a third-generation Powered Device (PD) controller for Power-over-Ethernet (PoE) applications.
The LTC4265 is compliant to IEEE Standard 802.3at. It can handle up to 25.5 W and recognizes 2-event classification.
The LTC4265 includes the PD controller circuitry and power MOSFET integrated into a tiny 3mm x 4mm 12-pin DFN package.
The DC1415A board includes the entire front end of a typical PD; RJ45 connector, Ethernet magnetics, bridge rectifiers, surge prpotection, and PD controller, all in a 1” x 2” board. Two status indicators are also included: one shows the PSE is powering the PD; and the other shows the PSE performed 2-event classification. A small load sufficient to assure the PSE maintains power to the PD is also included.
The LTC4265 features complementary PWRGD and /PWRGD outputs to facilitate interface to a wide range of off-the-shelf DC/DC converters.
Simply connect the outputs of the DC1415A to the DC/DC converter that is right for your application. Linear Technology offers many DC/DC converter demo boards that can be used with the DC1415A.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | POE - Power Over Ethernet |
| Eval Board Part Number | DC1415A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Compliance |
IEEE 802.3at Type 2
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out | |
| Current Out |
40 mA
|
| Voltage In |
60 V (MAX)
|
| Efficiency @ Conditions |
- Not Given
|
| Internal Switch |
Yes
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection Power Good Output Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency | |
| Component Count + Extras |
16 + 5
|
| Application / Target Market |
PoE, Power Over Ethernet
RF: WLAN Access Points Security IP Camera VOIP Phones |
| Design Author |
Linear Technology
|
| Main I.C. Base Part |
LTC4265
|
| Date Created By Author | 2008-03 |
| Date Added To Library | 2014-04 |