所订产品一般在 3个工作日 内送达新加坡,具体时间取决于收货地点。
订单金额满 S$60免运费发送至新加坡。 所有少于 S$60的订单将收取S$24的运费。
UPS、FedEx 或 DHL 运费预付: CPT(交货时支付关税、海关费用和当地税款)
针对合格机构和企业提供的信用帐户
电汇预付
![]()
![]()
![]()
![]()


更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The ZXLD1350 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage.
The MIC2287 is a small 1.2 MHz constant frequency PWM white LED driver. The MIC2287 is available in either a thin SOT-23 or a 2 mm x 2 mm MLF™ package. High power densities in a very small size are achieved using its internal 34 V/500 mA switch.
This demonstration board utilizes the AL9910A high voltage PWM LED Buck controller providing a cost effective solution for offline high brightness LED applications. This user-friendly evaluation board provides users with quick connection to their different types LEDs string. The demonstration board can be modified to adjust the LED output current (140mA) and the number of series connected LEDs th…
This demonstration board utilizes theAL9910A high voltage PWM LED Buck controller providing a cost effective solution for offline high brightness LED applications
The AL5802 combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The LED current is set by an external resistor connected from REXT pin (6) to GND pin (4). The internal high gain transistor develops approximately 0.6V across the external resistor.
Demonstration Circuit 1827A features a 110V LED controller with spread spectrum frequency modulation – the LT®3795. Unlike most boosts, the circuit disconnects the output to protect against shorts or other fault conditions when the input voltage exceeds the output. The input voltage range for normal operation is from 8V to 60V. OVLO becomes active for inputs above 63V and the maximum input voltag…
Demonstration circuit 2020A is a 60VIN, 80VOUT LED driver. It generates its own PWMOUT waveform from its internal PWM generator for accurate PWM dimming with up to 33:1 brightness ratio. It accepts an input voltage from 5V to 60V and drives up to 67V of LEDs at 300mA (when PVIN is less than VLED). DC2020A features both PWM and analog dimming of the LED string. It has an OPENLED flag that indicate…
Demonstration circuit 805 is a low noise high current LED charge pump featuring the LTC®3216 and the LXCL-PWF1 Lumileds Luxeon Flash. The board is optimized for 800mA 300ms LED flash current or 200mA constant LED torch current with a single lithium ion battery input voltage range of 2.9V to 4.4V or three AAA batteries in series. The lithium ion battery input voltage range, high LED flash current …
Demonstration circuit 1055 is a 250mA Universal Nine Channel LED Driver with two RGB displays and three white LEDs featuring the LTC3219. The LTC3219 is a low noise charge pump designed to drive nine universal LED current sources. The LTC3219 requires only five small ceramic capacitors to form a complete LED power supply and current controller.
The MIC3223 is a constant-current boost switching controller specifically designed to power a string of high-power LEDs. The MIC3223 has an input voltage range from 4.5V to 20V and is ideal for a variety of applications. The MIC3223 evaluation board is designed to accommodate for a VIN of 6V to 20V.