| Manufacturer | Allegro MicroSystems |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | 620-1478-ND |
| Eval Board Supplier | Allegro MicroSystems |
| Eval Board |
Normally In Stock
|
| Voltage In |
6 ~ 48 V
|
| Topology |
Step Down
|
| Current Out |
300 mA
500 mA 1 A 1.5 A 2 A 2.5 A 3 A |
| Voltage Out (Max) |
4.8 ~ 38.2 V (6 ~ 48V in)
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>90%, 24V in, 15V @ 0.3 ~ 2.7 A
>87%, 12V in, 5.5V @ 0.3 ~ 1.9 A >81%, 12V in, 3.5V @ 0.4 ~ 2.5 A |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Open Circuit Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Component Count + Extras |
12 + 4
|
| Design Author |
Allegro Microsystems
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting Lighting: LED Signage Printer, Plotter |
| Main I.C. Base Part |
A6211
|
| Date Created By Author | 2012-01 |
| Date Added To Library | 2013-09 |