| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | LM3401EVAL/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Voltage In |
4.5 ~ 35 V
|
| Topology |
Step Down
|
| Current Out |
340 mA
Up to 1 A |
| Voltage Out (Max) |
13.5 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>92%, 12 ~ 14.5V in, 3 LEDs @ 350 mA
>90%, 7 ~ 10V in, 2 LEDs @ 350 mA >90%, 17 ~ 33V in, 2 LEDs @ 700 mA >80%, 4.5 ~ 22V in, LED @ 1 A |
| Features |
Current Limit (Adj. or Fixed)
No Output Capacitors Open Circuit Protection Over Current Protection Short Circuit Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
230 ~ 845 kHz
|
| Component Count + Extras |
9 + 6
|
| Design Author |
Texas Instruments
|
| Application / Target Market | |
| Main I.C. Base Part |
LM3401
|
| Date Created By Author | |
| Date Added To Library | 2012-02 |