| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board |
Board not Stocked
|
| Voltage In |
4.5 ~ 36 V
|
| Topology |
Step Up
|
| Current Out |
85 mA
|
| Voltage Out (Max) |
36 V
|
| Outputs and Type |
6 Non-Isolated
|
| Efficiency @ Conditions |
>91%, 24V in, 60 LEDs @ 60 mA (825 kHz)
>88%, 12V in, 60 LEDs @ 60 mA (825 kHz) |
| Features |
Dimming Control
Open Circuit Protection Over Current Protection Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection |
| Switching Frequency |
825 kHz
|
| Component Count + Extras |
25 + 4
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
LCD Backlighting
LCD TV / Monitor |
| Main I.C. Base Part |
LED7707
|
| Date Created By Author | |
| Date Added To Library | 2017-05 |