所订产品一般在 3个工作日 内送达新加坡,具体时间取决于收货地点。
订单金额满 S$60免运费发送至新加坡。 所有少于 S$60的订单将收取S$24的运费。
UPS、FedEx 或 DHL 运费预付: CPT(交货时支付关税、海关费用和当地税款)
针对合格机构和企业提供的信用帐户
电汇预付
![]()
![]()
![]()
![]()


更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
This circuit is designed to drive a string of 1 or 2 InGaN LEDs at a forward current of 335 mA with a peak-to-peak ripple current of 100 mA or less.
The input is 9V to 16V, with LED current and switching frequency (400 kHz) centered at Vin = 12.8V.
This circuit is rated to withstand input voltage surges up to 25V. This can be increased to 42V by changing Cin and D1 to ratings of 50V or more.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board |
Board not Stocked
|
| Voltage In |
9 ~ 16 V
|
| Topology |
Step Down
|
| Current Out |
335 mA
|
| Voltage Out (Max) |
3.5 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions | |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Open Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency | |
| Component Count + Extras |
9 + 0
|
| Design Author |
Texas Instruments
|
| Application / Target Market | |
| Main I.C. Base Part |
LM3402
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址
请勾选该复选框