| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | DC871A-C-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Voltage In |
2.9 ~ 4.4 V
|
| Topology |
Step Up/Down
Switch Cap, Charge Pump |
| Current Out |
700mA Flash, 150mA Torch
|
| Voltage Out (Max) |
5.1 V
|
| Outputs and Type |
1 Non-Isolated
|
| Efficiency @ Conditions |
>77%, 3.9 ~ 4.4V in @ 600 mA
>73%, 3.6 ~ 4.4V in @ 400 mA >69%, 3.15 ~ 4.4V in @ 200 mA |
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start |
| Switching Frequency |
600 kHz ~ 1.2 MHz
|
| Component Count + Extras |
12 + 7
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Cell Phones
Digital Cameras Flashlight / Torch Lighting: LED Home Lighting Tablets |
| Main I.C. Base Part |
LTC3215
|
| Date Created By Author | 2004-11 |
| Date Added To Library | 2015-06 |