The MCP1661 Flyback Converter Reference Design provides an example of a galvanically isolated power supply. The board is used to evaluate and demonstrate Microchip Technology's MCP1661 in the following topology: - 5V output Isolated Flyback Converter application supplied from 5V typical input voltage.
It is used to evaluate the 5-Lead SOT-23 package. By changing the LDO, a lower/higher output voltage than 5V will be obtained, but with different capabilities regarding maximum output current and efficiency.
| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ARD00598-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Topology |
Step Up/Down
|
| Outputs and Type |
1 Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
200 mA
|
| Voltage In |
4.25 ~ 5.25 V
|
| Efficiency @ Conditions |
>50%, 5.25V in, 5V @ 30 ~ 200 mA
|
| Voltage Out Range |
Up to 32 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection PFM or PWM Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out USB Interface |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
250 µA
|
| Component Count + Extras |
13 + 5
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Cell Phones
Digital Cameras LCD and OLED Bias Supplies Medical Portable Devices |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
MCP1661
|
| Date Created By Author | 2014-11 |
| Date Added To Library | 2016-02 |