The iW1830-EVAL1 evaluation board implements a 15W power supply based on Dialog Semiconductor's iW1830 AccuSwitch™ digital offline power supply controller IC. The evaluation board supplies a 5V, 3A regulated output voltage using a primary-side controlled quasi-resonant flyback converter that meets the U.S. Department of Energy's most recent level VI efficiency standard and the EU's Code of Conduct, Version 5, Tier 2 standard for both active mode and no-load standby power consumption.
The iW1830 controller integrates a 700V power MOSFET to lower the power supply BOM cost and uses Dialog's advanced PrimAccurate™ digital control technology to eliminate the need for external secondary-side feedback components, further reducing component count and cost, while improving reliability.
It operates in quasi-resonant mode to improve efficiency and help meet EMI standards. This quasi-resonant operation and Dialog's EZ-EMI® technology enable EMI compliance with minimal external filtering. Proprietary control technology allows high efficiency across a broad range of loads, which enables the iW1830 to meet stringent international standards for power supply efficiency.
| Manufacturer | Renesas Electronics Operations Services Limited |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 1564-1033-ND |
| Eval Board Supplier | Renesas Electronics Corporation |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5 V
|
| Current Out |
3 A
|
| Output Power |
15 W
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection PFM or PWM Short Circuit Protection Soft Start Thermal Protection |
| Efficiency @ Conditions |
>82%, 115V in, Average of 25%,50, 75%, 100% Load
|
| No-load Input Power @ Voltage |
<50 mW @ 230 V
|
| Switching Frequency |
79 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
39 + 9
|
| Voltage In |
90 ~ 264 VAC
|
| Design Author |
Dialog Semiconductor
|
| Application / Target Market |
Networking
Power: Industrial Power White Goods |
| Main I.C. Base Part |
iW1830-00
|
| Date Created By Author | 2016-05 |
| Date Added To Library | 2017-03 |