Design contains obsolete parts

AS3992-DB LEO: UHF RFID Reader

Summary

The AS399x UHF RFID Reader System Demo Kit supports the ISO 18000-6b and EPC Generation 2 standards. The aim of the development kit is to demonstrate the performance and the features of the AS399x UHF RFID reader chip and to enable customers to develop their own application fast.

The AS399x UHF RFID Reader System is a single PCB solution offering two configurations: a UHF RFID reader stand-alone operation aided by the on board microcontroller, or a direct access operation for development purposes with disabled MCU where the host system directly controls the AS399x using a pin header interface.

The operational RF part can be used to develop customized software for controlling the AS399x. An access to the IO pins for an external microcontroller is provided to speed up the design phase of an UHF RFID reader application.

Specifications

Manufacturer ams OSRAM
Category Wireless Communication
Sub-Category RFID
Eval Board Board not Stocked
Features ASK
Frequency Hopping Support
ISO18000-6b Support
ISO18000-6C full protocol support
PR-ASK
USB Interface
Design Author AMS
Switching Frequency 840 ~ 960 MHz
Component Count + Extras 75 + 3
Main I.C. Base Part AS 3992
Date Created By Author 2010-02
Date Added To Library 2020-02

Media