Design contains obsolete parts

LDC1000EVM: Inductance Sensing, 4.7 ~ 5.5V in

Summary

The LDC10xx Evaluation Module is designed to provide an example LC tank and coil structure application which interfaces to a host computer. The module can be used independently of the GUI by the on-board embedded LED, which demonstrates threshold detection.

The EVM includes an example PCB sensor which is a 2 layer, 23 turn, 14mm diameter inductor with a 100pF 1% NP0 capacitor connected in parallel to form an LC tank.

The EVM is perforated at two locations to provide the option to interface to various system configurations. The first perforation, between the coil and the LDC10xx, can be used to snap off the PCB coil and connect a custom coil. The second perforation is between the LDC10xx and the MSP430, and provides the option to connect the LDC10xx and the sensor to a different system or to use multiple sensors in one system for prototyping.

When the evaluation module first powers up from the USB port, it will flash a series of green and red LED lights to indicate self-test. When the self-test is finished, the green LED indicates the status of the LDC10xx INTB pin. When the INTB pin is asserted, the green LED is lit. By default, INTB is configured for threshold detection.

Specifications

Manufacturer Texas Instruments
Category Sensor Solutions
Sub-Category Other Sensing Solutions
Eval Board Normally In Stock
Purpose Inductance-to-Digital Converter
Range 798 ohms ~ 3.93 Mohms
Sensing Method Inductive
Voltage In 4.7 ~ 5.25 V
Features Remote Sensing
SPI Interface
USB Interface
Design Author Texas Instruments
Component Count + Extras 36 + 1
Main I.C. Base Part LDC1000
Date Created By Author 2013-09
Date Added To Library 2014-11