Particle's Internet of Things hardware development kit, the Photon, provides everything you need to build a connected product. Particle combines a powerful ARM Cortex M3 micro-controller with a Broadcom Wi-Fi chip in a tiny thumbnail-sized module called the PØ (P-zero).
To get you started quickly, Particle adds a rock solid 3.3VDC SMPS power supply, RF and user interface components to the PØ on a small single-sided PCB called the Photon. The design is open source, so when you're ready to integrate the Photon into your product, you can.
The Photon comes in two physical forms: with headers and without. Prototyping is easy with headers as the Photon plugs directly into standard breadboards and perfboards, and may also be mounted with 0.1" pitch female headers on a PCB. To minimize space required, the Photon form factor without headers has castellated edges. These make it possible to surface mount the Photon directly onto your PCB.
Particle PØ Wi-Fi module
18 Mixed-signal GPIO and advanced peripherals
Real-time operating system (FreeRTOS)
Soft AP setup
| Manufacturer | Particle Industries, Inc. |
|---|---|
| Category | Open Source MCU Platforms |
| IDE |
Online Based
|
| Speed |
120 MHz
|
| Bits |
32 Bit
|
| Memory, Flash/RAM |
1 MB / 128 kB
|
| Digital I/O |
18 I/O, 7 PWM
|
| Interface |
CAN
I²C x1 I²S x1 SPI x1 UART x1 USB Device |
| Analog Outputs (DACs) |
2 x 12 Bit
|
| Analog Inputs (ADCs) |
8 x 12 Bit
|
| DMA Channels |
0
|
| Features |
On-Board Antenna
Power/Enable Pin Real Time Clock |
| Radio |
Wi-Fi 802.11 b/g/n
|
| Interrupt Pins |
0
|
| I/O Voltage |
3.3V Signals, 5V Tolerant
|
| Voltage In |
3.6 ~ 5.5 V
|
| Touch Sensing Pins |
0
|
| Program/Debug Interface |
JTAG (ICDI)
Over The Air/Wireless USB Type-Micro B |
| Area |
782² mm, 1.21² In
|
| Main I.C. Base Part |
P1REEL
|
| Design Author |
Particle Industries, Inc.
|
| Date Created By Author | 2015-08 |
| Date Added To Library | 2019-04 |