STEVAL-IHM021V2: 100W PMSM Motor Driver, 110 ~ 230V

Summary

The STEVAL-IHM021V2 demonstration board implements a 100W 3-phase inverter for field oriented control (FOC) of permanent magnet synchronous motors (PMSM).

The 3-phase inverter bridge is based on the STD5N52U power MOSFET in DPAK package with an extremely enhanced fast body-drain recovery diode and L6390 device, the latest high voltage half-bridge gate driver family featuring an integrated comparator for hardware protection implementation (for example, against overcurrent, overtemperature, etc) and an embedded operational amplifier suitable for advanced current sensing.

VIPer12AS-E (in buck configuration) to generate the +15 V and +3.3 V supply voltage required by the application. The board can be interfaced with the STM3210B-EVAL (STM32 microcontroller demonstration board) through a dedicated connector.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-10543-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Voltage In 120 or 230 VAC
Number of Motors and Type 1, 3-Ph PMSM Motor
Power / Current Out 100 W
Features Brake Function
Over Current Protection
Sensorless Control (FOC)
Thermal Protection
Component Count + Extras 164 + 13
Application / Target Market White Goods
Design Author STMicroelectronics
Main I.C. Base Part L6390
Date Created By Author 2011-11
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media