TMC2660-BOB: Stepper, 2A/Phase @ 9 ~ 30V

Summary

The TMC2660 breakout board is a development board with the dedicated TMC2660-PA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.

Key Features:

  • Supply voltage 9-28V, IphaseRMS up to 2.0A

  • Config via SPI, control via step/direction

  • Optional electrolyte cap at supply rail

  • Optional cooling from bottom side

  • Board width 1.5", board height 1.0"

Specifications

Manufacturer Analog Devices Inc.
Category Motor Control
Eval Board Part Number 505-TMC2660-BOB-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 9 ~ 28 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 2 A
Features Microstepping
Open Circuit Protection
Over Current Protection
Short Circuit Protection
SPI Interface
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 17 + 3
Application / Target Market Factory Automation
Printer, Plotter
RF: Home Automation
Robotics
Design Author TRINAMIC
Main I.C. Base Part TMC2660
Date Created By Author
Date Added To Library 2018-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media