X-NUCLEO-IHM08M1: 15A, 8 ~ 48V in, 3-Ph BLDC

Summary

The X-NUCLEO-IHM08M1 is a three-phase brushless DC motor driver expansion board based on the STL220N6F7 STripFET™ F7 Power MOSFET for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motors as part of our STM32 Nucleo project.

The X-NUCLEO-IHM08M1 is compatible with the ST morpho connector and supports the addition of other boards which can be connected with a single STM32 Nucleo board. The user can also mount the Arduino™ UNO R3 connector.

The IC driver used on this expansion board is the L6398 single-chip half bridge gate driver for the N-channel power MOSFET. The L6398 gate driver plus STL220N6F7 Power MOSFET combination forms the high current power platform for the BLDC motor and the digital section based on the STM32 Nucleo board offers 6-step or FOC algorithm control solutions, which you can select in the firmware.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-16381-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 8 ~ 48 V
Number of Motors and Type 1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless
1, 3-Ph PMSM Motor
1, 3-Ph PMSM, Sensorlesss
Power / Current Out 15 A
Features Arduino Compatible
Current Limit (Adj. or Fixed)
Hall Input
Over Current Protection
Sensorless Control (FOC)
Status Indication
Thermal Protection
Component Count + Extras 199 + 22
Application / Target Market Motor Control
Power Tools
Power: Industrial Power
Design Author STMicroelectronics
Main I.C. Base Part STL220N6F7
Date Created By Author 2015-12
Date Added To Library 2020-02

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: