Design contains obsolete parts

LB11685AVGEVB: 3-ph, 1.2A, 4.5 ~ 18V in

Summary

The LB11685AV is a three-phase full-wave current-linear-drive motor driver IC. It adopts a sensorless control system without the use of a Hall effect device. For quieter operation, the LB11685AV features a current soft switching circuit and be optimal for driving the cooling fan motors used in refrigerators, etc.

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LB11685AVGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 4.5 ~ 18 V
Number of Motors and Type 1, 3-Ph Induction, Sensorless
Power / Current Out 1.2 A
Features Current Limit (Adj. or Fixed)
Hall Input
Sensorless Control (FOC)
Sensorless Stall Detection
Soft Start
Thermal Protection
Component Count + Extras 16 + 9
Application / Target Market Motor Control
White Goods
Design Author ONSemiconductor
Main I.C. Base Part LB11685AV
Date Created By Author 2012-03
Date Added To Library 2013-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media