Design contains obsolete parts

DER-612: 400mA @ 30V, 90 ~ 265 VACin

Summary

This engineering report describes a constant voltage (CV) output 12 W isolated flyback power supply with a valley-fill passive power factor correction circuit for smart lighting applications. The power supply is designed to provide a 30 V constant voltage output across 0 mA to 400 mA output current load and throughout the input voltage from 90VAC to 265 VAC.

The power supply IC controller device, InnoSwitch-CH combines primary, secondary and feedback circuits in a single surface-mounted off-line flyback switcher IC. It incorporates the primary FET, the primary side controller and a secondary-side synchronous rectification controller. The device also includes an innovative new technology, FluxLink™, which safely bridges the isolation barrier and eliminates the need for an optocoupler.

The added valley-fill passive power factor correction circuit is a simple and low cost solution to meet power factor requirements for lighting applications.

DER-612 using InnoSwitch-CH offers a highly efficient constant voltage supply with a fast transient load response. The design achieves high power factor (0.9) at low line. The key design goals were high efficiency, optimized power factor and low components count.

The document contains the power supply specification, schematic, bill of materials, transformer documentation, printed circuit layout, design spreadsheet, sample actual application circuit in Appendix section, and performance data.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Isolated
Current Out 400 mA
Voltage Out (Max) 30 V
Efficiency @ Conditions >88%, 265 VAC, 30V @ 47 ~ 100% Load
>88%, 230 VAC, 30V @ 44 ~ 100% Load
>84%, 115 VAC, 30V @ 25 ~ 100% Load
>82%, 90 VAC, 30V @ 25 ~ 90% Load
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Shoot-Through Protection (Overlap)
Thermal Protection
Switching Frequency - Not Given
Component Count + Extras 39 + 11
Design Author Power Integrations
Application / Target Market Automotive
Battery Chargers
Power: AC Adapters
Power: Auxiliary Power Supply
Voltage In 90 ~ 265 VAC
Power Factor 0.9 @ 115 VAC
Standard(s) EN55015 B conducted EMI
Main I.C. Base Part INN2003K
Date Created By Author 2017-07
Date Added To Library 2017-10