TPA3245EVM: 115W @ 2 ~ 8Ω Stereo, 14 ~ 31.5 Vin, Class D

Summary

This user’s guide describes the operation of the evaluation module (TPA3245EVM, rev. B) for the TPA3245 100-W Stereo/200-W mono PurePath™ Ultra-HD Analog Input Power Stage. The user’s guide also provides design information, which includes schematic, BOM, and PCB layout.

The TPA3245EVM PurePath™ Ultra-HD evaluation module demonstrates the TPA3245DDV integrated circuit from Texas Instruments. The TPA3245DDV is a high-performance, high-power, class-D amplifier that enables true premium sound quality with high-efficiency class-D technology. It features an advance integrated feedback design and high-speed gate driver error correction (PurePath Ultra-HD), which enables ultra-low distortion across the audio band and superior audio quality. This EVM supports two BTL (stereo 2.0) output channels, one PBTL (mono 0.1) output channel, one BTL plus two SE (2.1) output channels, and four SE (4.0) output channel configurations. The NE5532 is a high-performance audio op amp designed to allow TPA3245DDV operation with differential or single-ended input signals to the EVM with differential inputs yielding the optimal performance. The TPA3245EVM is a complete 2-VRMS analog input 2 × 100-W stereo/1 × 200-W mono high-power amplifier ready for evaluation and excellent listening experience.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-45073-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 115 W x 2 @ 4 Ω
Voltage In 14 ~ 31.5 V
THD+N (1kHz) @ Conditions < 0.005% @ 1 W (4 Ω, 30 V)
Features Click and Pop Suppression
Fault Indication
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >70%, 2 ~ 115 W @ 8 Ω
>60%, 1.5 ~ 230 W @ 4 Ω
>50%, 0.9 ~ 300 W @ 3 Ω
Standby Current [Typical] 10 mA
Quiescent Current [Typical] 40 mA
Component Count + Extras 152 + 58
Application / Target Market Audio: Powered Speakers
DVD/Blu-ray Players
LCD TV / Monitor
Design Author Texas Instruments
Main I.C. Base Part TPA3245
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] - Not Given
Date Created By Author 2016-09
Date Added To Library 2016-12

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: