MAX98357EVSYS#WLP: 3.2W x2 @ 4Ω, 2.5 ~ 5.5V in, Class D

Summary

The MAX98357 development board (DEV board) is a fully assembled and tested PCB that evaluates the MAX98357 I2S digital input Class D power amplifier. The DEV board operates from a single 2.5V to 5.5V DC power supply and is capable of delivering 3.2W into a 4Ω load. The deviceoutputs can be connected directly to a speaker load for filter-less applications. However, a filter can be added to ease evaluation. The MAX98357A accepts standard I2S data and the MAX98357B accepts left-justified digital audio data.

Both versions also support 8-channel TDM audio data. The MAX98357 evaluation system (EV system) includes the MAX98357 DEV board and Maxim Integrated’s audio interface board (AUDINT001 board).

The AUDINT001 board provides an easy-to-use USB audio-to-I2S converter. This allows for any computer to become a digital audio source, which can be used to evaluate the devices. The AUDINT001 board can also be used to power the MAX98357. This allows for a complete evaluation from a single USB connection.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Audio Amplifiers
Eval Board Part Number MAX98357EVSYS#WLP-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 3.2 W x 2 @ 4 Ω
Voltage In 2.5 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.02% @ 1 W (4 Ω)
Features Click and Pop Suppression
Filterless Output
Frequency Jitter for EMI
I²S Interface
Short Circuit Protection
Thermal Protection
Efficiency @ Conditions >82%, 5V in, 4 Ω @ 0.5 ~ 3.2 W
>82%, 4.2V in, 4 Ω @ 0.4 ~ 2.4 W
>82%, 3.7V in, 4 Ω @ 0.3 ~ 2 W
Standby Current [Typical] 340 µA
Quiescent Current [Typical] 2.4 mA
Component Count + Extras 12 + 25
Application / Target Market Cell Phones
Computers
Tablets
Design Author Maxim Integrated Products
Main I.C. Base Part MAX98357B
Quiescent Current [Maximum] 2.85 mA
Standby Current [Maximum] 400 µA
Date Created By Author 2014-04
Date Added To Library 2016-10

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: