The LM20134 is a full featured buck switching regulator capable of driving up to 4A of load current. This device features a clock synchronization input that allows the switching frequency to be synchronized to an external clock source.
The LM20134 is capable of converting an input voltage between 2.95V and 5.5V down to an output voltage as low as 0.8V. Fault protection features include cycle-by-cycle current limit, output power good, and output over-voltage protection. The dual function soft-start/tracking pin can be used to control the startup response of the LM20134, and the precision enable pin can be used to easily sequence the LM20134 in applications with sequencing requirements.
The LM20134 evaluation board has been designed to balance overall solution size with the efficiency of the regulator. The evaluation board measures just under 1.3” x 1.1” on a two layer PCB, with all components placed on the top layer. The power stage and compensation components of the LM20134 evaluation board have been optimized for an input voltage of 5V, but for testing purposes, the input can be varied across the entire operating range. The output voltage of the evaluation board is nominally 1.2V, but this voltage can be easily changed by replacing one of the feedback resistors.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | LM20134EVAL-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1.2 V
|
| Current Out |
4 A
|
| Voltage In |
2.95 ~ 5.5 V
|
| Efficiency @ Conditions |
>82%, 5V in, 1.2V @ 0.5 ~ 4 A
>82%, 3.3V in, 1.2V @ 0.2 ~ 4 A |
| Voltage Out Range |
0.8 ~ 3.3 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Power Good Output Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
400 kHz
|
| Standby Current [Typical] |
3.5 µA
|
| Quiescent Current [Typical] |
90 mA
|
| Component Count + Extras |
14 + 8
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
FPGA / DSP / Processors
Point of Load (PoL) Telecom |
| Standby Current [Maximum] |
6 µA
|
| Quiescent Current [Maximum] |
180 mA
|
| Main I.C. Base Part |
LM20134
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |