This user's guide contains background information for the TPS54334 as well as support documentation for the TPS54334EVM-722 evaluation module (PWR722-001). Also included are the performance specifications, the schematic, and the bill of materials for the TPS54334EVM-722.
The TPS54334 dc/dc converter is designed to provide up to a 3-A output from an input voltage source of 4.2 V to 28 V. Rated input voltage and output current range for the evaluation module are given in Table 1.
This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54334 regulator. The switching frequency is externally set at a nominal 570 kHz. The high-side and low-side MOSFETs are incorporated inside the TPS54334 package along with the gate-drive circuitry. The low drain-to-source on resistance of the MOSFETs allow the TPS54334 to achieve high efficiencies and helps keep the junction temperature low at high output currents.
The compensation components are external to the integrated circuit (IC), and an external divider allows for an adjustable output voltage. Additionally, the TPS54334 provides an adjustable undervoltage lockout input. The absolute maximum input voltage is 30 V for the TPS54334EVM-722.
A summary of the TPS54334EVM-722 performance specifications is provided in Table 2. Specifications are given for an input voltage of VIN = 24 V and an output voltage of 5.0 V, unless otherwise specified. The TPS54334EVM-722 is designed and tested for VIN = 4.2 V to 28 V. The ambient temperature is 25°C for all measurements, unless otherwise noted.
| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-43195-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
3 A
|
| Voltage In |
4.2 ~ 28 V
|
| Efficiency @ Conditions |
>85%, 12V in, 3.3V @ 0.1 ~ 3 A
>80%, 24V in, 3.3V @ 0.25 ~ 3 A |
| Voltage Out Range |
0.8 ~ 24 V
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Over Current Protection Over Voltage Protection Power Good Output Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
570 kHz
|
| Standby Current [Typical] |
2 µA
|
| Quiescent Current [Typical] |
310 µA
|
| Component Count + Extras |
18 + 15
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Audio: Home Theater Systems
Automotive LCD TV / Monitor Power: Auxiliary Power Supply Power: Industrial Power Set-Top Boxes |
| Standby Current [Maximum] |
10 µA
|
| Quiescent Current [Maximum] |
800 µA
|
| Main I.C. Base Part |
TPS54334
|
| Date Created By Author | 2015-08 |
| Date Added To Library | 2016-02 |