| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 505-DC2171A-A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
1.2 V 1.5 V 1.8 V 2.5 V 3.3 V 5 V |
| Current Out |
3 A
|
| Voltage In |
4 ~ 20 V
|
| Efficiency @ Conditions |
>92%, 12V in, 5V @ 1 ~ 3 A
>89%, 12V in, 3.3V @ 0.8 ~ 3 A >87%, 12V in, 2.5V @ 0.7 ~ 3 A >83%, 12V in, 1.8V @ 0.6 ~ 3 A >81%, 12V in, 1.5V @ 0.5 ~ 3 A >80%, 12V in, 1.2V @ 0.7 ~ 2.3 A >75%, 12V in, 1V @ 0.5 ~ 2.9 A |
| Voltage Out Range |
1 ~ 5 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Over Voltage Protection Power Good Output Shutdown, Enable, Standby Synchronizable Thermal Protection Voltage Tracking |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
11 µA
|
| Quiescent Current [Typical] |
2 mA
|
| Component Count + Extras |
21 + 25
|
| Internal Switch |
Yes
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Memory Back-up
Networking Power: Industrial Power Telecom |
| Standby Current [Maximum] |
- Not Given
|
| Quiescent Current [Maximum] |
- Not Given
|
| Main I.C. Base Part |
LTM4623
|
| Date Created By Author | 2014-05 |
| Date Added To Library | 2015-05 |