PMP9462: 5V @ 3A, 1.8V and 2.5V @ 1A, 7 ~ 36V in

Summary

The reference design PMP9462 is a single input step-down converter with three low-noise outputs. The module uses LM43603, a synchronous step-down DC-DC converter capable of driving up to 3A of load current from an input voltage ranging 7V to 36V. The 5V output from LM43603 enables the LM26420 which further steps down this voltage to produce 1.8V and 2.5V outputs, capable of driving 1A load current each.

This power supply is suitable for applications that require multiple outputs from a single input DC voltage. It provides good regulation performance over an input voltage range of 7V to 36V.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 3 Non-Isolated
Voltage Out: Highest Current First 5V, 1.8V, 2.5V
Current Out 3A, 1A, 1A
Voltage In 7 ~ 36 V
Efficiency @ Conditions >80%, 24V in, 5V @ 0.4 ~ 1 A
>80%, 12V in, 5V @ 0.2 ~ 1 A
>70%, 24V in, 2.5V @ 0.4 ~ 1 A
>70%, 12V in, 2.5V @ 0.3 ~ 1 A
>70%, 12V in, 1.8V @ 0.4 ~ 1 A
>60%, 24V in, 1.8V @ 0.4 ~ 1 A
Voltage Out Range 1 ~ 28 V, 0.8 ~ 4.5 V
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Power Good Output
Pre-Biased Startup
PWM Interface
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Voltage Reference
Voltage Tracking
Switching Frequency 500 kHz
Standby Current [Typical] 1.2 µA
Quiescent Current [Typical] 5 µA
Component Count + Extras 48 + 19
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Automotive
FPGA / DSP / Processors
Point of Load (PoL)
Power: Industrial Power
Telecom
USB Powered Devices
Standby Current [Maximum] 3.1 µA
Quiescent Current [Maximum] 10 µA
Main I.C. Base Part LM26420
LM43603
Date Created By Author 2014-08
Date Added To Library 2015-01