TPS75003EVM-092: 1.2V @ 2A, 3.3V @ 2A, 2.5V @ 300mA

Summary

The Texas Instruments TPS75003EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS75003 multi-channel power IC. This device has two buck controllers and a low dropout linear regulator. The device will operate at input voltages between 2.2 V and 6.5 V. The buck controllers can provide output voltages between 1.22 V and the input voltage and output currents up to 3 A.

This EVM is specifically designed and optimized to operate from a 5 V input with output currents up to 2 A for VOUT1 = 1.2 V typical and VOUT2 = 3.3 V typical. In addition, the EVM is jumper configurable so that each output can be independently enabled or the outputs can be sequenced in the following order: VOUT3, VOUT2 then VOUT1.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Multi Output
Eval Board Part Number 296-21171-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 3 Non-Isolated
Voltage Out: Highest Current First 1.2V, 3.3V, 2.5V
Current Out 2A, 2A, 300mA
Voltage In 2.2 ~ 6.5 V
Efficiency @ Conditions >90%, 5V in, 3.3V @ 0.5 ~ 2 A
>74%, 5V in, 1.2V @ 0.1 ~ 2 A
Voltage Out Range - Not Given
Features Current Limit (Adj. or Fixed)
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 20 ~ 500 kHz
Standby Current [Typical] 50 nA
Quiescent Current [Typical] 75 µA
Component Count + Extras 29 + 11
Internal Switch No
Design Author Texas Instruments
Application / Target Market FPGA / DSP / Processors
LCD TV / Monitor
Set-Top Boxes
Standby Current [Maximum] 3 µA
Quiescent Current [Maximum] 150 µA
Main I.C. Base Part TPS75003
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media