New at DigiKey
Image for 05136076001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05136076001

DigiKey Part Number
5627-05136076001-ND
Manufacturer
Manufacturer Product Number
05136076001
Description
9530 TORQUE WRENCH SET FOR HEAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 16mm ~ 32mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
Metric
End - Size
16mm ~ 32mm
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$684.43000$684.43
Manufacturers Standard Package
Unit Price without VAT:$684.43000
Unit Price with VAT:$746.02870