VSMF4720-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 6
Unit Price: $1.24000
Datasheet
Infrared (IR) Emitter 870nm 1.45V 100mA 10mW/sr @ 100mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMF4720-GS08

DigiKey Part Number
VSMF4720-GS08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSMF4720-GS08
Description
EMITTER IR 870NM 100MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 870nm 1.45V 100mA 10mW/sr @ 100mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VSMF4720-GS08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 100mA
Wavelength
870nm
Voltage - Forward (Vf) (Typ)
1.45V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types