
SIR67-21C/TR8 | |
|---|---|
DigiKey Part Number | 1080-1427-2-ND - Tape & Reel (TR) 1080-1427-1-ND - Cut Tape (CT) 1080-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR67-21C/TR8 |
Description | EMITTER IR 875NM 65MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V 65mA 0.5mW/sr @ 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.43395 | $2,603.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.88100 | $8.81 |
| 100 | $0.59700 | $59.70 |
| 500 | $0.48556 | $242.78 |
| 1,000 | $0.45134 | $451.34 |
| Unit Price without VAT: | $1.24000 |
|---|---|
| Unit Price with VAT: | $1.35160 |

