
MMD21-0141A1 | |
|---|---|
DigiKey Part Number | MMD21-0141A1-ND |
Manufacturer | |
Manufacturer Product Number | MMD21-0141A1 |
Description | CONN RCPT RACK & PNL 14P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Fixed Guides | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | $47.48714 | $664.82 |
| 25 | $45.49640 | $1,137.41 |
| 50 | $42.65280 | $2,132.64 |
| 100 | $41.23110 | $4,123.11 |
| 250 | $38.95620 | $9,739.05 |
| Unit Price without VAT: | $47.48714 |
|---|---|
| Unit Price with VAT: | $51.76098 |



